Panasonic
Panasonic offers high quality, standard, and custom capacitors, resistors, inductors, varistors, sensors, circuit protection, wireless connectivity (e.g. RF and WiFi), semiconductors and storage media such as SD cards. Choosing Panasonic electronics components and other passive products means you receive the most reliable and advanced electronic components the industry has to offer.
Bronnen
masterelectronics.com
Telefoon:(952) 960-4774
E-mail: webstore@masterelectronics.com
Passive & Specialty Components by Panasonic
Telefoon: 1-800-276-6289
Geautoriseerde distributeur
PRODUCTCATEGORIEËN
Weerstanden (70.794)
Condensatoren (12.754)
Circuitbeveiliging (1.272)
Elektromechanisch (374)
Sensoren en meetomzetters (209)
Magnetische componenten (183)
Thermisch beheer (82)
Geïntegreerde schakelingen - IC's (72)
Opto-elektronica (24)
Computerproducten (14)
Ontwikkelsystemen (10)
Overig (8)
Relais (6)
RF en microgolf (6)
Voeding (5)
Discrete halfgeleiders (4)
Uitgelichte producten
Panasonic
ERJ-PA2D1000X
ERJ-PA2D1000X
Res Thick Film 0402 100 Ohm 0.5% 0.2W(1/5W) A±100ppm/C Pad SMD Automotive T/R
Panasonic
EEH-ZK1E271V
EEH-ZK1E271V
ZK SERIES HYBRI
Panasonic
AMG8833
AMG8833
AMG8833 Series 3.3 V Infrared Array Sensor Grid-Eye - SMD-14 Module
Panasonic
RP-SDXE25DA1
RP-SDXE25DA1
Flash Card 256G-byte 1.8V/2.5V/3.3V SDXC Card 9-Pin
Winkel Panasonic
Winkel Panasonic
10993
PRODUCTEN
100SXE15M
Panasonic
Conductive Polymer Aluminum Capacitor - 15uF ±20% - 100VDC - -55°C to +125°C - 1000h - 19mm leads
PRODUCT BEKIJKEN
100SXE15MX
Panasonic
Conductive Polymer Aluminum Capacitor - 15uF ±20% - 100VDC - -55°C to +125°C - 1000h - 19mm leads
PRODUCT BEKIJKEN
100SXE18M
Panasonic
Conductive Polymer Aluminum Capacitor - 18uF ±20% - 100VDC - -55°C to +125°C - 1000h - 19mm leads
PRODUCT BEKIJKEN
100SXE22M
Panasonic
Conductive Polymer Aluminum Capacitor - 22uF ±20% - 100VDC - -55°C to +125°C - 1000h - 19mm leads
PRODUCT BEKIJKEN
100SXV15M
Panasonic
Cap Aluminum Polymer 15uF 100VDC 20% (8 X 11.9mm) SMD 0.04 Ohm 2350mA 1000h 125°C T/R
PRODUCT BEKIJKEN
100SXV6R8M
Panasonic
The 100SXV6R8M is a surface-mount, conductive polymer aluminum solid capacitor with a rated voltage of 100V and a ...
PRODUCT BEKIJKEN
10SEP270M
Panasonic
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105ƒA€A°C T/R
PRODUCT BEKIJKEN
10SEP560M
Panasonic
Cap Aluminum Polymer 560uF 10VDC 20% (10 X 13mm) Radial 5mm 0.013 Ohm 5230mA 3000h 105°C T/R
PRODUCT BEKIJKEN
10SEQP270M
Panasonic
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125ƒA€A°C T/R
PRODUCT BEKIJKEN
10SEQP270M+T
Panasonic
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125C T/R
PRODUCT BEKIJKEN
English
中文 / 汉语
Deutsch
Español
Nederlands