SF11592A-1092HST.GN
AC Fan Axial Sleeve Bearing 115V 30CFM/37CFM 37dB/40dB 91.5 X 91.5 X 25.5mm High Speed ...
BESCHRIJVING
The SUNON part SF11592A-1092HST.GN is a powerful and reliable tubeaxial fan designed for various applications. With a voltage rating of 115VAC, it is suitable for use in a wide range of electronic devices and equipment. The fan features a square shape and a compact size, measuring 91.5mm in length and 91.5mm in height. It is equipped with durable sleeve bearings, ensuring smooth and long-lasting operation. The fan has a maximum airflow of 36.0 CFM (1.01m³/min) and runs at a speed of 2750 RPM, effectively dissipating heat and maintaining optimal temperature levels. Despite its impressive performance, the fan operates at a low noise level of 39.0 dB(A), ensuring a quiet and comfortable environment. The fan is easy to install and comes with 2 terminals for effortless connection. Trust in the SUNON SF11592A-1092HST.GN to provide reliable cooling and ventilation for your electronic devices.
Zoekwoorden: SF11592A1092HSTGN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SF11592A-1092HST.GN RoHS-conform?
Ja, SF11592A-1092HST.GN is RoHS-conform.
Wat is de levertijd voor SF11592A-1092HST.GN?
De standaard levertijd voor SF11592A-1092HST.GN is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 203
Kan direct verzenden
Fabriekslevertijd 26 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands