MF35100V1-1000U-A99
DC Fans Axial Fan, 35x35x10mm, 5VDC, 7.2CFM, 0.22H2O, Vapo, Wire, Auto Restart ...
BESCHRIJVING
The SUNON part MF35100V1-1000U-A99 is a compact and efficient tubeaxial fan designed to provide reliable cooling for electronic equipment. With a voltage rating of 5VDC and a square shape measuring 35mm in length and height, this fan is suitable for various applications.Equipped with Vapo-Bearing„¢ technology, this fan ensures smooth and quiet operation while providing a high airflow of 7.2 CFM (0.202m³/min). With a maximum rotational speed of 10000 RPM, this fan delivers excellent cooling performance.Despite its powerful performance, the SUNON MF35100V1-1000U-A99 operates at a low noise level of 28.0 dB(A), making it ideal for noise-sensitive environments. It features 2 wire leads for easy installation and connectivity.Whether it's for gaming consoles, computers, or other electronic devices, the SUNON MF35100V1-1000U-A99 offers a reliable cooling solution with its compact design, efficient airflow, and quiet operation.
Zoekwoorden: MF35100V11000UA99
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MF35100V1-1000U-A99 RoHS-conform?
Ja, MF35100V1-1000U-A99 is RoHS-conform.
Wat is de levertijd voor MF35100V1-1000U-A99?
De standaard levertijd voor MF35100V1-1000U-A99 is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 570
Verzending today, als u bestelt in
In bestelling:
1.740
kan verzenden 3-24-27
Minimale bestelhoeveelheid: 30
Meerdere: 30
Fabriekslevertijd 26 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands