SS-60400-001
Vertical Cat 6 Seal Jack With through Hole Mounting ...
BESCHRIJVING
SS-60400-001 is a Category 6 connector designed for high-speed data transmission applications with integrated LED status indicators and through-hole mounting capability. The connector features a thermoplastic UL94 V-0 housing with a zinc die-cast alloy shield plated with nickel over copper, and copper alloy contacts with 50 micro-inches (1.27 µm) plating in the mating area. It includes green (565 nm wavelength) and yellow (590 nm wavelength) LED indicators with forward voltages of 2.5 V maximum and typical forward currents of 20 mA. The connector meets TIA-1096 dimensional and tolerance standards and provides IP67 environmental protection per IEC 60529 for both connector and panel interface. Signal leads measure 0.765 ± 0.010 inches (19.43 ± 0.25 mm) in length, while ground leads are 0.010 inches (0.30 mm) and LED leads are 0.020 inches (0.50 mm). This connector is ideal for network infrastructure, telecommunications equipment, and industrial control systems requiring reliable Category 6 connectivity with visual status indication.
Zoekwoorden: SS60400001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SS-60400-001 RoHS-conform?
Ja, SS-60400-001 is RoHS-conform.
Wat is de levertijd voor SS-60400-001?
De standaard levertijd voor SS-60400-001 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 185
Verzending today, als u bestelt in
In bestelling:
400
kan verzenden 12-14-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 20 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands