833H-1C-C-24VDC
General Purpose Relay - SPDT (1 Form C) - 15mA 24VDC Coil - 10A Contact Current - 250VAC/30VDC Switching - Solder Pin Termination - Through Hole. ...
BESCHRIJVING
The SONG CHUAN part 833H-1C-C-24VDC is a reliable and versatile general purpose relay. It features a single pole double throw (SPDT) configuration, offering one normally open and one normally closed contact. The relay operates with a low coil current of 15mA and has a 24VDC coil voltage. With a 10A contact current rating, it can handle a range of electrical load requirements. The relay offers a high switching capability with a maximum switching voltage of 250VAC and 30VDC. The solder pin termination and through-hole design provide ease of installation and secure connectivity. With its durable construction and excellent performance, this general purpose relay is suitable for various applications in electronics and automation systems.
Zoekwoorden: 833H1CC24VDC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 833H-1C-C-24VDC RoHS-conform?
Ja, 833H-1C-C-24VDC is RoHS-conform.
Wat is de levertijd voor 833H-1C-C-24VDC?
De standaard levertijd voor 833H-1C-C-24VDC is ongeveer 20 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.750
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 20 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands