832AW-1A-F-C1-24VDC
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (50mm 28mm 28.2mm) DIN Rail ...
BESCHRIJVING
The SONG CHUAN part 832AW-1A-F-C1-24VDC is a highly reliable and versatile electromechanical relay that operates on 24VDC. With a compact design measuring 50mm x 28mm x 28.2mm, it can easily be mounted on a DIN rail for convenient installation.This relay features a single-pole, single-throw normally open (SPST-NO) configuration, capable of handling up to 20ADC or 30AAC current. With a resistance of 660Ohm, it ensures efficient and consistent performance in various applications.Built with quality and durability in mind, the SONG CHUAN 832AW-1A-F-C1-24VDC relay is a reliable choice for industrial automation, control systems, and other electrical projects. Its compact size, high current capacity, and DIN rail mounting make it a versatile solution for a wide range of applications.
Zoekwoorden: 832AW1AFC124VDC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 832AW-1A-F-C1-24VDC RoHS-conform?
Ja, 832AW-1A-F-C1-24VDC is RoHS-conform.
Wat is de levertijd voor 832AW-1A-F-C1-24VDC?
De standaard levertijd voor 832AW-1A-F-C1-24VDC is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.340
Verzending today, als u bestelt in
In bestelling:
5.000
kan verzenden 11-18-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 20 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands