303-1AH-C-R1-24VDC
Electromechanical Relay 24VDC 600Ohm 20A SPST-NO(16x15x23.7)mm THT General Purpose Relay ...
BESCHRIJVING
The SONG CHUAN part 303-1AH-C-R1-24VDC is an electromechanical relay designed for various applications. With a coil voltage of 24VDC, it offers reliable and efficient performance. This relay has a resistance of 600 Ohm and can handle a maximum current of 20A. It features a single-pole, single-throw normally open configuration, making it suitable for general purpose use. Measuring 16x15x23.7mm in size, this through-hole technology (THT) relay is compact yet robust. Trustworthy and versatile, the SONG CHUAN 303-1AH-C-R1-24VDC is the ideal electromechanical relay for your electrical projects.
Zoekwoorden: 3031AHCR124VDC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 303-1AH-C-R1-24VDC RoHS-conform?
Ja, 303-1AH-C-R1-24VDC is RoHS-conform.
Wat is de levertijd voor 303-1AH-C-R1-24VDC?
De standaard levertijd voor 303-1AH-C-R1-24VDC is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.810
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands