TE90A2403F01
External Desktop (Class I) Adapter - 24V - 3.75A - 90W - Adapter Cord (Sold Separately) - 45.3" (1.15m) Cord Length. ...
BESCHRIJVING
TE90A2403F01 is a 90W single output external AC-DC power supply designed for test & measurement and industrial applications. It delivers 24.0V output at 3.75A with ±1% line regulation and ±5% load regulation, featuring 240mV peak-to-peak ripple and noise. The unit accepts a universal input range of 100-240Vac (±10%) at 47-63Hz and meets DoE Efficiency Level VI requirements with no-load input power below 2.01W. It features a Class II desktop configuration with IEC60320 C8 receptacle input and 6-pin Molex type output connector. The power supply is approved to EN/IEC/UL60950-1 safety standards and meets EN55011/CISPR11 Class B conducted and radiated emissions with 6dB margin, making it ideal for demanding industrial environments.
Zoekwoorden: TE90A2403F01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TE90A2403F01 RoHS-conform?
Ja, TE90A2403F01 is RoHS-conform.
Wat is de levertijd voor TE90A2403F01?
De standaard levertijd voor TE90A2403F01 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 90
Kan direct verzenden
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands