TE60A1803F01
60 W, Single Output, 18 VDC@3.4 A Industrial Desktop AC-DC Power Supply ...
BESCHRIJVING
TE60A1803F01 is a 60W single-output external AC-DC power supply designed for test and measurement and industrial applications. It delivers 18.0V output at 3.40A maximum current with 180mV pk-pk ripple and noise, featuring ±1% line regulation and ±5% load regulation. The unit accepts universal AC input from 90-264Vac at 47-63Hz, includes IP22-rated enclosure protection, and meets DoE Efficiency Level VI requirements with no-load input power below 2.0W. It provides comprehensive protection including overvoltage, overcurrent (hiccup mode), overtemperature, and short-circuit protection, with 4000Vac input-output isolation. The power supply is approved to EN/IEC/UL60950-1 2nd Edition Amendment 2, meets Class B EMI requirements per FCC Part 15 and EN55011/CISPR11, and features an MTBF exceeding 900,000 hours with E-cap life greater than 8 years, making it suitable for demanding industrial and test environments requiring reliable, regulated DC power.
Zoekwoorden: TE60A1803F01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TE60A1803F01 RoHS-conform?
Ja, TE60A1803F01 is RoHS-conform.
Wat is de levertijd voor TE60A1803F01?
De standaard levertijd voor TE60A1803F01 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 3
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands