TE60A1251F01
A high performance power supply designed for Test and Measurement and Industrial applications ...
BESCHRIJVING
TE60A1251F01 is a 60W single-output external AC-DC power supply designed for industrial applications, featuring universal input voltage range of 90-264Vac and meeting DoE Efficiency Level VI and EU CoC Tier 2 requirements. The unit delivers 12.5V output at 4.8A with 125mV peak-to-peak ripple and noise, maintaining ±1% line regulation and ±5% load regulation across its operating range. It features IP22-rated enclosure protection, operates reliably from -20°C to +70°C ambient temperature, and achieves over 900,000 hours MTBF with an electrolytic capacitor life exceeding 8 years. The power supply meets heavy industrial EMC requirements per EN61000 and is approved to EN/CSA/IEC/UL62368-1 safety standards, making it suitable for demanding industrial control systems, telecommunications equipment, and other mission-critical applications requiring high reliability and efficiency.
Zoekwoorden: TE60A1251F01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TE60A1251F01 RoHS-conform?
Ja, TE60A1251F01 is RoHS-conform.
Wat is de levertijd voor TE60A1251F01?
De standaard levertijd voor TE60A1251F01 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 80
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 2
MOQ voor niet-voorraadhoeveelheid: 2
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands