TE30A1203B01
Plug-In Adapter Single-OUT 12V 2.5A 30W ...
BESCHRIJVING
TE30A1203B01 is a 30W single-output external AC-DC power supply designed for test and measurement and industrial applications. It delivers 12.0V at 2.5A maximum output current with 120mV peak-to-peak ripple and noise, featuring ±1% line regulation and ±5% load regulation. The unit operates from universal AC input of 90-264Vac, 47-63Hz, meets DoE Efficiency Level VI requirements, and complies with EN/IEC/UL 60950-1 safety standards and EN61000 EMC requirements for heavy industrial environments. The wall-plug configuration includes an interchangeable blade design with a 2.5 x 5.5 x 9.5mm barrel connector, 1450mm cable length, and provides automatic overtemperature, overload, and short-circuit protection with hiccup-mode recovery. With an MTBF exceeding 1,000,000 hours and electrolytic capacitor life rated for over 8 years, this supply is ideal for industrial equipment, test instrumentation, and measurement systems requiring reliable, regulated DC power.
Zoekwoorden: TE30A1203B01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TE30A1203B01 RoHS-conform?
Ja, TE30A1203B01 is RoHS-conform.
Wat is de levertijd voor TE30A1203B01?
De standaard levertijd voor TE30A1203B01 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 286
Verzending today, als u bestelt in
Fabriekslevertijd 8 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands