TE10A1203N01
12 W, Single Output, 12 VDC@1.0 A Industrial Desktop AC-DC Power Supply ...
BESCHRIJVING
TE10A1203N01 is a high-performance external AC-DC power supply delivering 12W of output power at 12.0V and 1.0A, designed for test & measurement and industrial applications. It features a universal input voltage range of 90-264Vac (100-240Vac ±10%) at 47-63Hz, with line regulation of ±1% and load regulation of ±5%. The unit meets DoE Efficiency Level VI requirements with no-load input power less than 0.1W, and complies with EN55022/CISPR22 and FCC Part 15 Class B conducted and radiated emissions standards. Additional features include IP22 rated enclosure, MTBF greater than 1,000,000 hours, and safety approvals to EN/IEC/UL60950-1 2nd Edition. This power supply is ideal for applications requiring reliable, efficient power conversion with heavy industrial EMC compliance.
Zoekwoorden: TE10A1203N01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TE10A1203N01 RoHS-conform?
Ja, TE10A1203N01 is RoHS-conform.
Wat is de levertijd voor TE10A1203N01?
De standaard levertijd voor TE10A1203N01 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 468
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 10
MOQ voor niet-voorraadhoeveelheid: 10
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands