SLE65S1503F01
65 Watts Single Output External Power Adapters ...
BESCHRIJVING
SLE65S1503F01 is a 65-watt single-output AC-DC external power adapter designed for industrial and medical applications. It delivers 15.0 V output at a maximum load of 4.3 A with 64.5 W maximum power, featuring ±5% voltage regulation and 200 mV pk-pk ripple and noise. The adapter meets both medical (IEC 60601-1) and ITE (IEC 62368-1) safety standards with 2x MOPP input-to-output isolation rated at 4,000 VAC, operates across 90–264 VAC input with 47–63 Hz frequency, and achieves 89% average efficiency while complying with DoE Level VI and EU CoC V5 Tier 2 standards. It includes comprehensive protection features including overvoltage, overcurrent, and short-circuit protection, operates reliably from 0°C to +40°C ambient temperature, and is suitable for medical equipment up to class BF. This adapter is ideal for mission-critical medical devices, industrial control systems, and telecommunications equipment requiring high reliability and regulatory compliance.
Zoekwoorden: SLE65S1503F01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SLE65S1503F01 RoHS-conform?
Ja, SLE65S1503F01 is RoHS-conform.
Wat is de levertijd voor SLE65S1503F01?
De standaard levertijd voor SLE65S1503F01 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 120
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 3
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands