BESCHRIJVING
SLE48S1203F01 is a 48 W single-output AC-DC external power adapter designed for medical and industrial applications. It delivers 12.0 V at up to 4.0 A with 120 mV pk-pk ripple and noise, featuring ±1% line regulation and ±5% load regulation for stable output performance. The adapter meets medical (IEC 60601-1) and ITE (IEC 62368-1) safety standards with 2× MOPP input-to-output isolation rated at 4,000 VAC, achieving 87.80% average efficiency and DoE Level VI compliance. It operates from 90–264 VAC input with comprehensive protection including overvoltage, overcurrent, and short-circuit protection, making it suitable for mission-critical medical equipment and industrial control systems requiring reliable, regulated power delivery.
Zoekwoorden: SLE48S1203F01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SLE48S1203F01 RoHS-conform?
Ja, SLE48S1203F01 is RoHS-conform.
Wat is de levertijd voor SLE48S1203F01?
De standaard levertijd voor SLE48S1203F01 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 99
Kan direct verzenden
Minimale bestelhoeveelheid: 4
Fabriekslevertijd 10 Weken
Bel ons om prijsinformatie aan te vragen.
English
中文 / 汉语
Deutsch
Español
Nederlands