SLE24S0903B01
21 W, Single Output, 9 VDC@2.3 A Industrial/Medical International Wallmount AC-DC Power Supply ...
BESCHRIJVING
The SLE24S0903B01 is a 24W single output medical/industrial grade AC-DC power supply designed for demanding applications requiring safety certifications and isolation. It delivers 9.0V at 2.3A (21.0W rated power) with ±5% voltage tolerance and features 2x MOPP input-to-output isolation rated at 4,000VAC, making it suitable for medical equipment up to Class BF(a). The unit operates from 90VAC to 264VAC input (47Hz–63Hz), achieves 86.20% efficiency meeting DOE Efficiency Level VI, and maintains low leakage current of =10µA at 8.1V–14V output range. With comprehensive medical and industrial safety approvals (IEC60601-1, UL, CB, CE, RCM), =0.075W standby power consumption, and protection features including overload, overvoltage, and short-circuit protection, this power supply is ideal for medical devices, industrial instrumentation, and ITE applications requiring high reliability and regulatory compliance.
Zoekwoorden: SLE24S0903B01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SLE24S0903B01 RoHS-conform?
Ja, SLE24S0903B01 is RoHS-conform.
Wat is de levertijd voor SLE24S0903B01?
De standaard levertijd voor SLE24S0903B01 is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 120
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 10
MOQ voor niet-voorraadhoeveelheid: 10
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands