SLE12S1803B01
12 W, Single Output, 18 VDC@0.6 A Industrial/Medical International Wallmount AC-DC Power Supply ...
BESCHRIJVING
SLE12S1803B01 is a 12W single output medical/industrial grade power supply designed for demanding applications requiring high safety standards and reliability. The unit delivers 18.0V at 0.6A output with 150mV pk-pk ripple and noise, featuring 2×MOPP input to output isolation rated at 4,000VAC for medical equipment up to Class BF(a). It operates from 90VAC to 264VAC input (47Hz–63Hz), with low leakage current of =10µA, ±5% voltage tolerance, and 83.30% average efficiency meeting DOE Level VI standards. The power supply includes medical and ITE safety approvals (cRUUS, cUL, CB, CE, GS), operates across -5°C to 45°C, and features interchangeable AC plugs with a 2.5×5.5mm barrel connector. This product is ideal for medical devices, industrial equipment, and applications requiring certified isolation, low standby power (=0.075W), and reliable operation up to 5,000m altitude.
Zoekwoorden: SLE12S1803B01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SLE12S1803B01 RoHS-conform?
Ja, SLE12S1803B01 is RoHS-conform.
Wat is de levertijd voor SLE12S1803B01?
De standaard levertijd voor SLE12S1803B01 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 10
MOQ voor niet-voorraadhoeveelheid: 10
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands