NGB250S24K
250 W, Single Output, 24 VDC@10.4 A Industrial/Medical Open Frame AC-DC Power Supply ...
BESCHRIJVING
NGB250S24K is a 250W single output AC-DC power supply designed for medical and industrial applications. It provides a nominal 24V output with up to 10.4A output current with fan cooling (250W) and 7.3A convection cooled (175W). The unit features a universal 85-264VAC input range, greater than 90% typical efficiency, and meets Class B emissions levels. It is certified to IEC/UL/EN62368-1 and IEC/UL/EN60601-1 3rd Edition safety standards with BF rated application compliance, and meets IEC60601-1-2 4th Edition EMC requirements. With compact dimensions of 2.13" x 4.06" x 1.5", less than 100µA leakage current, and operating temperature range of -20°C to +80°C, this power supply is ideal for medical equipment and heavy industrial applications requiring reliable, regulated DC power.
Zoekwoorden: NGB250S24K
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NGB250S24K RoHS-conform?
Ja, NGB250S24K is RoHS-conform.
Wat is de levertijd voor NGB250S24K?
De standaard levertijd voor NGB250S24K is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 40
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 20
Fabriekslevertijd 18 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands