ME30A1203F01
The ME30A1203F01 is a 30W medical-grade, single-output AC-DC external power supply with a Class I desktop configuration. ...
BESCHRIJVING
The ME30A1203F01 is a high-performance, 30W external AC-DC power supply from the ME30A Medical Series. It delivers a regulated 12.0V output at up to 2.50A, with ripple and noise limited to 120mV peak-to-peak. This model features a universal input range of 90-264Vac, ±1% line regulation, and ±5% load regulation, along with overvoltage protection set between 14.4V and 16.8V. Designed for medical applications, it meets EN/IEC/UL60601-1 safety standards with 2 MOPP input-output isolation and is housed in an IP22-rated Class I desktop enclosure with an IEC60320 C14 receptacle.
Zoekwoorden: ME30A1203F01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ME30A1203F01 RoHS-conform?
Ja, ME30A1203F01 is RoHS-conform.
Wat is de levertijd voor ME30A1203F01?
De standaard levertijd voor ME30A1203F01 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 138
Kan direct verzenden
Fabriekslevertijd 8 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands