ME240A2451N01
The ME240A2451N01 is a 240W single-output medical AC-DC power supply that provides a 24V output. ...
BESCHRIJVING
The ME240A2451N01 is a 240W medical-grade AC-DC power supply from the ME240 family, designed to deliver a regulated 24V output at up to 10.0A. It operates over a universal input range of 90-264VAC and features a Class II ungrounded input configuration with a C-8 inlet. This model is housed in an IP22 rated enclosure, provides 2 MOPP input-to-output isolation, and exhibits low ripple and noise of 240mV pk-pk. It meets DoE Efficiency Level VI requirements with a no-load power consumption of less than 0.210W and is approved to EN/IEC/UL60601-1 3rd Edition safety standards. With its high reliability, comprehensive protection features, and medical safety approvals, this power supply is ideal for various professional medical equipment applications.
Zoekwoorden: ME240A2451N01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ME240A2451N01 RoHS-conform?
Ja, ME240A2451N01 is RoHS-conform.
Wat is de levertijd voor ME240A2451N01?
De standaard levertijd voor ME240A2451N01 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 136
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 6
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands