BESCHRIJVING
ME150A1551N01 is a 150W single-output external medical power supply designed for Class II desktop applications with a compact form factor of 6.5" × 2.8" × 1.5". The unit delivers 15.0V at 10.0A output with 150mV pk-pk ripple and noise, featuring ±1% line regulation and ±5% load regulation. It accepts universal AC input from 85–264Vac and includes comprehensive protection mechanisms: overvoltage protection (130–150% of output voltage in hiccup mode), short-circuit protection with auto-recovery, and overtemperature shutdown with auto-recovery. The power supply meets stringent medical safety standards including EN/IEC/UL60601-1 3rd Edition with 2 MOPP isolation levels, UL/EN/IEC60601-1-2 4th Edition for EMC compliance, and achieves DoE Efficiency Level VI and EU CoC Version 5 Tier 2 requirements. With an MTBF exceeding 250,000 hours, IP22-rated enclosure, and 3-year warranty, this unit is ideal for medical device manufacturers requiring reliable, certified power delivery in compact, regulated environments.
Zoekwoorden: ME150A1551N01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ME150A1551N01 RoHS-conform?
Ja, ME150A1551N01 is RoHS-conform.
Wat is de levertijd voor ME150A1551N01?
De standaard levertijd voor ME150A1551N01 is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 19
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands