T21-2-15.0A-01-11AL-V
A two-pole, 15.0A, series trip hydraulic-magnetic circuit protector with a slow time delay for DC or 50/60Hz applications. ...
BESCHRIJVING
The T21-2-15.0A-01-11AL-V is a two-pole, series trip hydraulic-magnetic circuit protector that combines power switching with reliable overcurrent protection. It is rated for 15.0A and features a slow time delay for operation on DC or 50/60Hz circuits, making it suitable for starting certain types of motors and most transformer or capacitor loads. This snap-acting protector ensures immediate opening of contacts, is trip-free to prevent being held on during an overload, and operates reliably in ambient temperatures from -40°C to +85°C. As a VDE and CCC approved device, it is commonly used in applications such as office appliances, electronic data processing, medical equipment, and business machines.
Zoekwoorden: T212150A0111ALV
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T21-2-15.0A-01-11AL-V RoHS-conform?
Ja, T21-2-15.0A-01-11AL-V is RoHS-conform.
Wat is de levertijd voor T21-2-15.0A-01-11AL-V?
De standaard levertijd voor T21-2-15.0A-01-11AL-V is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 3
Meerdere: 3
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands