LELK1-1REC4-30326-30
Circuit Breaker Magnetic (Hydraulic Delay) - 30A - 80V DC - 1 Pole - Lever - Panel Mount. ...
BESCHRIJVING
The LELK1-1REC4-30326-30 Airpax™ LEL magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. LEL models are VDE approved to VDE 0660, part 101. They meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications 601 and 950, and VDE specifications 0804 and 0805. In addition, the IEL models are UL recognized to UL 1077 as supplementary protectors and the LEL models are UL listed under the conditions of UL 489. Both are CSA certified and CCC Approved. The IEL is CSA certified as a supplementary protector per CSA C22.2–No. 235.
Zoekwoorden: LELK11REC43032630
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LELK1-1REC4-30326-30 RoHS-conform?
Ja, LELK1-1REC4-30326-30 is RoHS-conform.
Wat is de levertijd voor LELK1-1REC4-30326-30?
De standaard levertijd voor LELK1-1REC4-30326-30 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 55
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands