LELK1-1REC4-30326-10
The LELK1-1REC4-30326-10 is a single-pole, series-trip hydraulic magnetic circuit protector with an integrated auxiliary switch for remote status indication. ...
BESCHRIJVING
The LELK1-1REC4-30326-10 is a single-pole hydraulic magnetic circuit protector from the LEL series, designed for reliable power switching and overcurrent protection. It features a series trip configuration with an integrated SPDT auxiliary switch (.110 quick connect) for remote status monitoring and utilizes stud terminals for secure connections. As a trip-free device, it will open on an overload even if the handle is held in the ON position, with the handle moving to the OFF position to indicate the tripped state. LEL series protectors operate in ambient temperatures from –40°C to +85°C and have an endurance of over 10,000 operations. This UL-listed, CSA-certified, and VDE-approved protector is suitable for a wide range of equipment requiring precise circuit control.
Zoekwoorden: LELK11REC43032610
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LELK1-1REC4-30326-10 RoHS-conform?
Ja, LELK1-1REC4-30326-10 is RoHS-conform.
Wat is de levertijd voor LELK1-1REC4-30326-10?
De standaard levertijd voor LELK1-1REC4-30326-10 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands