LELHPK111-32225-200
Circuit Breaker MAG-HYDR Lever ...
BESCHRIJVING
LELHPK111-32225-200 is a three-pole hydraulic magnetic circuit protector from the IAL/CEL/LEL series designed for reliable circuit protection and accurate circuit control in international applications. The unit features an internal mechanical interlock that actuates all three poles simultaneously, with a flat rocker handle design that prevents accidental actuation while providing aesthetic appeal. It is VDE approved to VDE 0660, part 101, and supports multiple terminal types including screw, stud, clip, and bullet terminals with flexible mounting configurations. The protector operates across a wide range of voltage ratings (65V to 480V DC/AC) and current ratings from 0.02A to 300A, with selectable delay characteristics (41–79 series) for customized protection profiles. Common applications include industrial equipment, power distribution systems, and control circuits where reliable overload and short-circuit protection is essential.
Zoekwoorden: LELHPK11132225200
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LELHPK111-32225-200 RoHS-conform?
Ja, LELHPK111-32225-200 is RoHS-conform.
Wat is de levertijd voor LELHPK111-32225-200?
De standaard levertijd voor LELHPK111-32225-200 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands