LELBXK1-1-52-20.0-M3-V
Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELBXK1-1-52-20.0-M3-V ...
BESCHRIJVING
The AIRPAX / SENSATA part LELBXK1-1-52-20.0-M3-V is a high-quality, reliable and efficient thermal circuit breaker. Designed for use in various applications, this circuit breaker offers superior protection against overloads and short circuits.With a voltage rating of M3-V, this part is capable of handling a wide range of voltage levels. It also has a current rating of 20.0 Amps, making it suitable for both small and medium-sized electrical systems.Featuring a compact and durable design, the LELBXK1-1-52-20.0-M3-V is easy to install and maintain. It is built to withstand harsh operating conditions and provide long-lasting performance.Whether you need to protect sensitive electronic equipment or ensure the safety of your electrical system, the AIRPAX / SENSATA part LELBXK1-1-52-20.0-M3-V is the ideal solution. Its exceptional reliability and performance make it a trusted choice for professionals in various industries.
Zoekwoorden: LELBXK1152200M3V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LELBXK1-1-52-20.0-M3-V RoHS-conform?
Ja, LELBXK1-1-52-20.0-M3-V is RoHS-conform.
Wat is de levertijd voor LELBXK1-1-52-20.0-M3-V?
De standaard levertijd voor LELBXK1-1-52-20.0-M3-V is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 22
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Meerdere: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands