LELBX1-35132-15-V
Circuit Breaker Magnetic (Hydraulic Delay) - 15A - 240VAC - 1 Pole - Rocker - Panel Mount. ...
BESCHRIJVING
The LELBX1-35132-15-V Airpax™ LEL magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. LEL models are VDE approved to VDE 0660, part 101. They meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications 601 and 950, and VDE specifications 0804 and 0805. In addition, the IEL models are UL recognized to UL 1077 as supplementary protectors and the LEL models are UL listed under the conditions of UL 489. Both are CSA certified and CCC Approved. The IEL is CSA certified as a supplementary protector per CSA C22.2–No. 235.
Zoekwoorden: LELBX13513215V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LELBX1-35132-15-V RoHS-conform?
Ja, LELBX1-35132-15-V is RoHS-conform.
Wat is de levertijd voor LELBX1-35132-15-V?
De standaard levertijd voor LELBX1-35132-15-V is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 26
Verzending today, als u bestelt in
Fabriekslevertijd 4 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands