IUGN666-1REC4-63F-20.0-B
Cir Brkr Hyd Mag, Screw, 3 Pole, 50/60Hz Motor Start, 20A, IUG Series | Sensata - Airpax IUGN666-1REC4-63F-20.0-B ...
BESCHRIJVING
The AIRPAX / SENSATA part IUGN666-1REC4-63F-20.0-B is a high-quality thermal circuit breaker designed for various applications. It features a current rating of 20.0 amps, making it suitable for protecting electrical circuits from overloading and short circuits. This circuit breaker has a compact and durable construction, ensuring long-lasting performance in challenging environments. With its reliable tripping mechanism and precision tolerances, the IUGN666-1REC4-63F-20.0-B offers enhanced safety and protection for your electrical systems. Trust this AIRPAX / SENSATA circuit breaker to deliver exceptional performance and provide peace of mind.
Zoekwoorden: IUGN6661REC463F200B
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IUGN666-1REC4-63F-20.0-B RoHS-conform?
Ja, IUGN666-1REC4-63F-20.0-B is RoHS-conform.
Wat is de levertijd voor IUGN666-1REC4-63F-20.0-B?
De standaard levertijd voor IUGN666-1REC4-63F-20.0-B is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands