IUGN666-1-62-10.0
Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC ...
BESCHRIJVING
IUGN666-1-62-10.0 is a single-pole hydraulic magnetic circuit protector from the IAG/IUG/IEG/CEG/LEG series designed for low-cost power switching, reliable circuit protection, and accurate circuit control in equipment for the international marketplace. The unit features a 10.0 ampere rating with a 62-series delay characteristic, providing trip time ranges from 10 to 120 seconds at 125% current, 6 to 60 seconds at 150% current, and 2 to 20 seconds at 200% current, with faster response at higher overload levels. The protector includes standard ON/OFF toggle handle operation, panel-mount configuration with 0.156-inch diameter mounting holes spaced 1.660 inches apart, and operates with an AC impedance of 0.006 ohms at 50/60 Hz. This configuration is ideal for sensitive circuitry and automation systems requiring reliable overcurrent protection with predictable thermal-magnetic response characteristics.
Zoekwoorden: IUGN666162100
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IUGN666-1-62-10.0 RoHS-conform?
Ja, IUGN666-1-62-10.0 is RoHS-conform.
Wat is de levertijd voor IUGN666-1-62-10.0?
De standaard levertijd voor IUGN666-1-62-10.0 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands