IUGN66-1-65-5.00
Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Long Delay, 5A, IUG Series | Sensata - Airpax IUGN66-1-65-5.00 ...
BESCHRIJVING
The AIRPAX / SENSATA part IUGN66-1-65-5.00 is a reliable and versatile circuit breaker designed for various applications. It features a compact and robust construction, making it suitable for use in industrial and automotive environments. With a current rating of 65 amps and a voltage rating of 5.00 volts, this circuit breaker ensures efficient and safe operation. It is equipped with dependable overcurrent protection, providing excellent performance and durability. Whether you need to protect electrical systems or control circuits, the AIRPAX / SENSATA part IUGN66-1-65-5.00 is an excellent choice.
Zoekwoorden: IUGN66165500
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IUGN66-1-65-5.00 RoHS-conform?
Ja, IUGN66-1-65-5.00 is RoHS-conform.
Wat is de levertijd voor IUGN66-1-65-5.00?
De standaard levertijd voor IUGN66-1-65-5.00 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands