help desk software
IUGN66-1-64F-20.0 by sensata / airpax
Sensata / AIRPAX Geautoriseerde distributeur

IUGN66-1-64F-20.0

Single-pole hydraulic magnetic circuit protector with screw terminals, series configuration, and 20.0A rated current for circuit protection applications. ...
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
The AIRPAX/SENSATA IUGN66-1-64F-20.0 is a premium hydraulic magnetic circuit breaker, ideally suited for applications requiring precise overcurrent protection with robustness and reliability. Designed to deliver exceptional performance, this breaker features a trip-free mechanism, ensuring that it can interrupt in the event of overload or short circuit, regardless of the operating handle position. Its compact size and versatile design make it perfect for integration into a wide range of electrical systems, from industrial to commercial applications.The IUGN66-1-64F-20.0 model is rated for 20 amps and offers a current-sensing capability that provides quick response to overload or fault conditions. The breaker operates with a reliable trip mechanism based on hydraulic magnetic principles, allowing consistent performance across a wide temperature range without deration.Engineered with user safety and convenience in mind, this circuit breaker is crafted to meet stringent global standards, including UL, CSA, and VDE approvals. Its robust construction ensures a long operational life and dependable protection of electrical circuits and equipment.Whether you are upgrading an existing system or designing a new one, the AIRPAX/SENSATA IUGN66-1-64F-20.0 circuit breaker delivers unmatched reliability, making it an essential component for safeguarding your critical systems from electrical anomalies.

Zoekwoorden: IUGN66164F200

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Sensata / AIRPAX
Onderdeelnr.:
IUGN66-1-64F-20.0
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Standaardverpakking leverancier: Deze informatie wordt verstrekt voor klanten die de voorkeur geven aan het kopen in veelvouden van de standaardverpakkingshoeveelheid van de fabrikant. Minimale bestelhoeveelheden en vereiste bestelveelvouden worden weergegeven bij onze prijs- en beschikbaarheidsinformatie.
1

VEELGESTELDE VRAGEN

Is IUGN66-1-64F-20.0 RoHS-conform?

Ja, IUGN66-1-64F-20.0 is RoHS-conform.

Wat is de levertijd voor IUGN66-1-64F-20.0?

De standaard levertijd voor IUGN66-1-64F-20.0 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 2

Kan direct verzenden

Fabriekslevertijd 10 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$132.72
5
$98.48
10
$93.31
20
$92.70
50
$57.57
100 +
$51.68

Tools/3D-modellen

Productgidsen