IUGN6-35787-20
The IUGN6-35787-20 is a single-pole, sealed toggle, hydraulic magnetic circuit protector designed for reliable circuit protection and power switching in harsh environments. ...
BESCHRIJVING
The IUGN6-35787-20 is a single-pole hydraulic magnetic circuit protector from the IUGN series, featuring a sealed toggle handle with bushing mounting for panel seal integrity. This device provides low-cost power switching and accurate circuit control, incorporating a trip-free mechanism that ensures the circuit opens during an overload event even if the handle is forcibly held in the ON position. It is designed to operate in a wide ambient temperature range from -40°C to +85°C. The protector's robust, sealed construction makes it ideal for demanding applications such as data processing equipment, medical instrumentation, broadcast systems, and military use.
Zoekwoorden: IUGN63578720
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IUGN6-35787-20 RoHS-conform?
Ja, IUGN6-35787-20 is RoHS-conform.
Wat is de levertijd voor IUGN6-35787-20?
De standaard levertijd voor IUGN6-35787-20 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 3
Meerdere: 3
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands