IUGN62-34230-1
A 30A, series trip, sealed toggle hydraulic-magnetic circuit protector with a 50/60Hz long delay (62) curve. ...
BESCHRIJVING
The IUGN62-34230-1 is a sealed toggle hydraulic-magnetic circuit protector designed for reliable circuit protection in harsh environments. It features a series trip configuration with a 30A current rating and a long delay (62) curve suitable for 50/60Hz applications, making it tolerant to motor starting and transformer inrush currents. The silicone rubber seal around the toggle handle ensures panel seal integrity, and this trip-free protector operates reliably in ambient temperatures from -40°C to +85°C. Its robust, sealed design makes it ideal for use in military applications, medical instrumentation, and data processing equipment.
Zoekwoorden: IUGN62342301
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IUGN62-34230-1 RoHS-conform?
Ja, IUGN62-34230-1 is RoHS-conform.
Wat is de levertijd voor IUGN62-34230-1?
De standaard levertijd voor IUGN62-34230-1 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 17
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands