IUGN6-1-52-15.0
The IUGN6-1-52-15.0 is a single-pole, 15.0A hydraulic-magnetic circuit protector featuring a series trip configuration, a sealed toggle switch, and a long delay curve for DC applications. ...
BESCHRIJVING
The IUGN6-1-52-15.0 is a single-pole hydraulic-magnetic circuit protector designed for reliable overcurrent protection and power switching. It is rated for 15.0 amperes and features a series trip configuration with a DC long delay (curve 52), making it suitable for loads with moderate inrush currents like motors or transformers. The unit's sealed toggle switch with a bushing mount ensures panel seal integrity for use in harsh environments. This protector is trip-free, meaning it will trip on an overload even if the handle is held in the ON position, and operates reliably across a wide temperature range from -40°C to +85°C. Its precision and insensitivity to ambient temperature make it ideal for data processing, medical, and military applications.
Zoekwoorden: IUGN6152150
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IUGN6-1-52-15.0 RoHS-conform?
Ja, IUGN6-1-52-15.0 is RoHS-conform.
Wat is de levertijd voor IUGN6-1-52-15.0?
De standaard levertijd voor IUGN6-1-52-15.0 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
17
kan verzenden 10-5-26
Minimale bestelhoeveelheid: 3
Meerdere: 3
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands