IUGH66-1-61-20.0-C-01
Circuit Breaker Hydraulic Magnetic 1 Pole 20A | Sensata - Airpax IUGH66-1-61-20.0-C-01 ...
BESCHRIJVING
The AIRPAX / SENSATA IUGH66-1-61-20.0-C-01 is a high-precision hydraulic-magnetic circuit breaker designed for reliable circuit protection in a variety of applications. This model is ideal for use in demanding environments where consistent performance and durability are paramount. It features a trip current rating of 20 amps, ensuring robust protection against overcurrent conditions. The IUGH66-1-61-20.0-C-01 supports both AC and DC applications, making it versatile for industrial, commercial, and residential use. Its compact design facilitates easy installation in tight spaces, while its sturdy construction ensures longevity and resilience under extreme conditions. Compliant with relevant industry standards, this circuit breaker provides peace of mind with its superior safety and performance characteristics. Whether for safeguarding sensitive electronic equipment or ensuring the operational integrity of complex systems, the AIRPAX / SENSATA IUGH66-1-61-20.0-C-01 is an excellent choice for professionals seeking top-tier circuit protection solutions.
Zoekwoorden: IUGH66161200C01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IUGH66-1-61-20.0-C-01 RoHS-conform?
Ja, IUGH66-1-61-20.0-C-01 is RoHS-conform.
Wat is de levertijd voor IUGH66-1-61-20.0-C-01?
De standaard levertijd voor IUGH66-1-61-20.0-C-01 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 23
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands