IELK1-1-52-15.0-01-V
The IELK1-1-52-15.0-01-V is a single-pole, 15.0A hydraulic-magnetic circuit protector with stud terminals and a DC long delay curve. ...
BESCHRIJVING
The IELK1-1-52-15.0-01-V is a single-pole hydraulic-magnetic circuit protector designed for reliable power switching and accurate circuit control. It features a series trip configuration with a current rating of 15.0A and a DC long delay characteristic (delay 52), making it suitable for circuits with temporary inrush currents. This protector has stud terminals for secure connections and is VDE and CCC approved, meeting IEC spacing requirements. Its trip-free design ensures that the circuit will open on overload even if the handle is held in the ON position, providing enhanced safety for equipment in the international marketplace.
Zoekwoorden: IELK115215001V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IELK1-1-52-15.0-01-V RoHS-conform?
Ja, IELK1-1-52-15.0-01-V is RoHS-conform.
Wat is de levertijd voor IELK1-1-52-15.0-01-V?
De standaard levertijd voor IELK1-1-52-15.0-01-V is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 11
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 3
Meerdere: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands