IELHK111-1-62-40.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHK111-1-62-40.0-01-V ...
BESCHRIJVING
The AIRPAX / SENSATA part IELHK111-1-62-40.0-01-V is a reliable and high-quality circuit breaker that is commonly used in various electrical applications. It features a single-pole design and has a current rating of 40.0 Amps, making it suitable for demanding power distribution systems. This circuit breaker is designed for both thermal and magnetic operation, providing effective protection against overcurrent and short circuit faults. Its compact and durable construction ensures long-lasting performance and easy installation. Furthermore, the IELHK111-1-62-40.0-01-V circuit breaker is manufactured by SENSATA, a renowned brand known for delivering excellent electrical components. Its advanced design and stringent quality control make it a preferred choice for professionals and enthusiasts alike. Whether you need to replace a faulty circuit breaker or install a new one, the AIRPAX / SENSATA IELHK111-1-62-40.0-01-V is a reliable and efficient solution that ensures the safety and integrity of your electrical system.
Zoekwoorden: IELHK11116240001V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IELHK111-1-62-40.0-01-V RoHS-conform?
Ja, IELHK111-1-62-40.0-01-V is RoHS-conform.
Wat is de levertijd voor IELHK111-1-62-40.0-01-V?
De standaard levertijd voor IELHK111-1-62-40.0-01-V is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands