BESCHRIJVING
IEG666-34276-30-V is a three-pole hydraulic magnetic circuit protector designed to provide low-cost power switching, reliable circuit protection, and accurate circuit control for equipment in the international marketplace. The unit meets IEC spacing requirements mandatory for equipment complying with IEC specifications 601 and 950, and is UL Recognized as a supplementary protector per UL STD. 1077 and CSA Certified. The three-pole construction features a double toggle handle that operates all poles simultaneously, with individual poles capable of having different characteristics and optional auxiliary switches. The protector has a maximum width of 2.265 inches (57.53 mm) and mounting hole spacing of 0.750 inches (19.05 mm) between poles, with a 32° toggle angle for both ON and OFF positions. This design is ideal for applications requiring multi-pole circuit protection with mechanical interlock functionality and international compliance standards.
Zoekwoorden: IEG6663427630V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IEG666-34276-30-V RoHS-conform?
Ja, IEG666-34276-30-V is RoHS-conform.
Wat is de levertijd voor IEG666-34276-30-V?
De standaard levertijd voor IEG666-34276-30-V is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands