IEG666-1-62-50.0-01-V
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 50A - 250VAC - 50/60Hz Long Delay - Lever Actuator - Panel Mount. ...
BESCHRIJVING
The IEG666-1-62-50.0-01-V magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control. They’re ideal for data processing and business machines, medical instrumentation, broadcast equipment, vending and amusement machines, military applications and wherever precision operation is required. Temperature differences which affect fuses and other thermal devices are not a concern. One important feature of this protector line is a “trip free” action, which means the circuit will trip in the presence of an overload even though the handle is held in the ON position. The delay mechanism senses the fault and the contacts open.
Zoekwoorden: IEG66616250001V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IEG666-1-62-50.0-01-V RoHS-conform?
Ja, IEG666-1-62-50.0-01-V is RoHS-conform.
Wat is de levertijd voor IEG666-1-62-50.0-01-V?
De standaard levertijd voor IEG666-1-62-50.0-01-V is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 15 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands