help desk software
IEG62-30109-1-V by sensata / airpax
Afbeelding is ter illustratie - zie fabrikantspecificaties
Sensata / AIRPAX Geautoriseerde distributeur

IEG62-30109-1-V

Circuit Breaker HydMag 2 pl 250VAC 25A 240VAC VT | Sensata - Airpax IEG62-30109-1-V ...
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
The AIRPAX / SENSATA part IEG62-30109-1-V is a highly reliable and durable circuit breaker designed for a wide range of applications. This circuit breaker is specifically designed with a voltage rating of 240V and a current rating of 10A, making it suitable for various electrical systems.The IEG62-30109-1-V is built with precision and accuracy to ensure optimal performance and safety. It features a thermal-magnetic trip mechanism that provides accurate and reliable circuit protection against overloads and short circuits. With its compact and robust construction, this circuit breaker is designed to withstand harsh environments and high vibration levels.This AIRPAX / SENSATA circuit breaker is easy to install and operate, thanks to its user-friendly design. It includes a trip-free feature that prevents the breaker from being held in the ON position during an overload or short circuit, ensuring the utmost safety for electrical systems and equipment.Whether you're looking to replace a faulty circuit breaker or install a new one, the AIRPAX / SENSATA part IEG62-30109-1-V is the ideal choice. Its exceptional reliability, durability, and superior performance make it a top-quality component for various industrial, commercial, and residential applications.

Zoekwoorden: IEG62301091V

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Sensata / AIRPAX
Onderdeelnr.:
IEG62-30109-1-V
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Standaardverpakking leverancier: Deze informatie wordt verstrekt voor klanten die de voorkeur geven aan het kopen in veelvouden van de standaardverpakkingshoeveelheid van de fabrikant. Minimale bestelhoeveelheden en vereiste bestelveelvouden worden weergegeven bij onze prijs- en beschikbaarheidsinformatie.
3

VEELGESTELDE VRAGEN

Is IEG62-30109-1-V RoHS-conform?

Ja, IEG62-30109-1-V is RoHS-conform.

Wat is de levertijd voor IEG62-30109-1-V?

De standaard levertijd voor IEG62-30109-1-V is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 14

Kan direct verzenden

Minimale bestelhoeveelheid: 3

Fabriekslevertijd 9 Weken

Prijs (USD)

Aantal
Prijs per eenheid
3
$204.86
6
$200.40
12
$162.59
21
$132.86
51
$103.14
102 +
$77.53

Tools/3D-modellen

Productgidsen