IEG6-1-61-30.0-01-V
Circuit Breaker, Hyd/Mag, Screw, 1 Pole, 50/60Hz Short Delay, 30A, IEG Series | Sensata - Airpax IEG6-1-61-30.0-01-V ...
BESCHRIJVING
IEG6-1-61-30.0-01-V is a 6-pole hydraulic magnetic circuit protector designed for reliable circuit protection and power switching in equipment requiring IEC compliance. This unit features a 50/60Hz short delay (Type 61) characteristic with a rated current of 30.0A, meeting IEC spacing requirements mandatory for equipment complying with IEC specifications 601 and 950 and VDE specifications 0804 and 0805. The protector is UL Recognized as a supplementary protector per UL STD. 1077 and CSA Certified, providing dependable protection for sensitive circuitry and automation systems. The short delay curve (Type 61) is suitable for general-purpose applications where rapid response to overcurrent conditions is required, making it ideal for industrial control systems and equipment protection in international markets.
Zoekwoorden: IEG616130001V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IEG6-1-61-30.0-01-V RoHS-conform?
Ja, IEG6-1-61-30.0-01-V is RoHS-conform.
Wat is de levertijd voor IEG6-1-61-30.0-01-V?
De standaard levertijd voor IEG6-1-61-30.0-01-V is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Meerdere: 3
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands