IEG11-1-61F-30.0-91-V
The IEG11-1-61F-30.0-91-V is a two-pole, 30A hydraulic magnetic circuit protector with a short time delay for series overcurrent protection in 50/60Hz systems. ...
BESCHRIJVING
The IEG11-1-61F-30.0-91-V is a two-pole hydraulic magnetic circuit protector designed for reliable power switching and circuit control. It features a 30.0A current rating for 50/60Hz applications, a series trip configuration, and a short time delay curve (61F) with an inertial delay feature that provides a pulse tolerance of approximately 12 times the rated current. The hydraulic magnetic design ensures precise operation across a wide temperature range of -40°C to +85°C, unaffected by ambient temperature changes. As a VDE-approved component meeting IEC spacing requirements, it is ideal for applications in data processing, medical instrumentation, and broadcast equipment.
Zoekwoorden: IEG11161F30091V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IEG11-1-61F-30.0-91-V RoHS-conform?
Ja, IEG11-1-61F-30.0-91-V is RoHS-conform.
Wat is de levertijd voor IEG11-1-61F-30.0-91-V?
De standaard levertijd voor IEG11-1-61F-30.0-91-V is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Verzending today, als u bestelt in
Koop alle 2 op voorraad of de reguliere minimale bestelhoeveelheid van 3
Alleen voorraadpartij: 2
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands