IEG111-28642-027-V
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 10A - 250VAC - Lever Actuator - Panel Mount. ...
BESCHRIJVING
The IEG111-28642-027-V magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control. They’re ideal for data processing and business machines, medical instrumentation, broadcast equipment, vending and amusement machines, military applications and wherever precision operation is required. Temperature differences which affect fuses and other thermal devices are not a concern. One important feature of this protector line is a “trip free” action, which means the circuit will trip in the presence of an overload even though the handle is held in the ON position. The delay mechanism senses the fault and the contacts open.
Zoekwoorden: IEG11128642027V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IEG111-28642-027-V RoHS-conform?
Ja, IEG111-28642-027-V is RoHS-conform.
Wat is de levertijd voor IEG111-28642-027-V?
De standaard levertijd voor IEG111-28642-027-V is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands