IALN11-1-62-5.00
Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC ...
BESCHRIJVING
The IALN11-1-62-5.00 is a single-pole hydraulic magnetic circuit protector designed for reliable power switching and circuit protection in international applications. This unit features a panel-seal configuration with one handle per unit and operates with a 62 delay characteristic (long delay, 50/60 Hz AC or DC). The protector is rated for 5.00 A and provides accurate circuit control with magnetic trip technology for overload and short-circuit protection. It is panel-mounted with standard screw terminals and includes optional handle guards to prevent accidental actuation. Common applications include equipment protection in industrial control systems, power distribution panels, and machinery requiring reliable circuit isolation and overload protection.
Zoekwoorden: IALN11162500
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IALN11-1-62-5.00 RoHS-conform?
Ja, IALN11-1-62-5.00 is RoHS-conform.
Wat is de levertijd voor IALN11-1-62-5.00?
De standaard levertijd voor IALN11-1-62-5.00 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands