IALH11-1REC4-33082-3
Circuit Breaker, Hydraulic Magnetic, 2 Pole, IAG Series | Sensata - Airpax IALH11-1REC4-33082-3 ...
BESCHRIJVING
The IALH11-1REC4-33082-3 is a two-pole hydraulic magnetic circuit protector designed for reliable power switching and circuit protection in industrial applications. This unit features one handle per unit with standard screw terminal configuration and includes a 1REC4 auxiliary switch for enhanced control capabilities. The protector is configured for DC operation with long delay characteristics, providing accurate circuit control and low-cost protection suitable for equipment in the international marketplace. The two-pole design with auxiliary switch connectivity makes it ideal for applications requiring both main circuit protection and remote operator control or monitoring functions.
Zoekwoorden: IALH111REC4330823
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IALH11-1REC4-33082-3 RoHS-conform?
Ja, IALH11-1REC4-33082-3 is RoHS-conform.
Wat is de levertijd voor IALH11-1REC4-33082-3?
De standaard levertijd voor IALH11-1REC4-33082-3 is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands