IAGN6-1-59-10.0
Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC ...
BESCHRIJVING
IAGN6-1-59-10.0 is a single-pole hydraulic magnetic circuit protector from the Airpax IAG series, designed for low-cost power switching, reliable circuit protection, and accurate circuit control. This device features a 10.0 A current rating with delay curve 59 (instantaneous trip characteristic), providing fast response with maximum trip times of 0.120 seconds at 125% rated current and 0.017 seconds at 1000% rated current. The unit has a typical DC resistance of 0.017 ohms at 10.0 A rating and dimensions including 1.687 inches [42.65 mm] width and 2.075 inches [52.71 mm] maximum depth. Common applications include equipment requiring IEC and VDE compliance, with UL recognition as supplementary protectors per UL STD. 1077 and CSA certification.
Zoekwoorden: IAGN6159100
SPECIFICATIES
VEELGESTELDE VRAGEN
Is IAGN6-1-59-10.0 RoHS-conform?
Ja, IAGN6-1-59-10.0 is RoHS-conform.
Wat is de levertijd voor IAGN6-1-59-10.0?
De standaard levertijd voor IAGN6-1-59-10.0 is ongeveer 11 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
19
kan verzenden 11-2-26
Minimale bestelhoeveelheid: 3
Meerdere: 3
Fabriekslevertijd 11 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands