AP17-1-64-252
The AP17-1-64-252 is a two-pole, series-trip magnetic circuit protector rated for 2.5A at 50/60Hz, featuring screw terminals and a high pulse, short time delay. ...
BESCHRIJVING
The AP17-1-64-252 is a two-pole, fully sealed magnetic circuit protector that combines power switching with reliable overcurrent protection. This model features a series-trip configuration with screw terminals, a nominal current rating of 2.5A, and is designed for 50/60Hz applications. It incorporates a high pulse, short time delay mechanism, making it tolerant to inrush currents without nuisance tripping. Like all AP series protectors, it provides a trip-free action, ensuring the circuit opens during an overload even if the handle is held ON, and its trip point is stable over a wide temperature range. Its robust, sealed design makes it suitable for demanding environments such as communication systems, aircraft instrumentation, radar, and power supplies.
Zoekwoorden: AP17164252
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AP17-1-64-252 RoHS-conform?
Nee, AP17-1-64-252 is niet RoHS-conform.
Wat is de levertijd voor AP17-1-64-252?
De standaard levertijd voor AP17-1-64-252 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Verzending today, als u bestelt in
In bestelling:
6
kan verzenden 11-5-26
Fabriekslevertijd 16 Weken
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands