AP12-1R-65-153
Magnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed - Aux Switch ...
BESCHRIJVING
AP12-1R-65-153 is a two-pole magnetic circuit protector designed for DC circuit applications with a 15-ampere nominal current rating and short time delay characteristics. This fully sealed hydraulic magnetic protector combines power switching with accurate, reliable circuit protection featuring inverse time delays and trip-free operation. The unit features a DC series resistance of 0.006 ohms and operates with trip times ranging from 9 to 60 seconds at 125% rated current, 1.15 to 7 seconds at 200% rated current, and 0.110 to 1 second at 400% rated current. The protector is mounted with a toggle handle and includes auxiliary switch capability rated at 3.0 amps at 120 VAC/50 VDC, weighing approximately 1.8 ounces (49 grams) per pole. This configuration is ideal for applications requiring precise overcurrent protection with minimal temperature sensitivity and simultaneous power disconnection capability.
Zoekwoorden: AP121R65153
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AP12-1R-65-153 RoHS-conform?
Nee, AP12-1R-65-153 is niet RoHS-conform.
Wat is de levertijd voor AP12-1R-65-153?
De standaard levertijd voor AP12-1R-65-153 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands