219-3-2988-968
Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-2988-968 ...
BESCHRIJVING
219-3-2988-968 is a hydraulic magnetic circuit protector from the 219 series, designed as a UL 508 recognized manual motor controller. This E-frame circuit breaker combines power switching with accurate, reliable circuit protection in a compact multi-pole configuration. The 219 series is available in one through six pole assemblies with various configurations including series trip and relay trip options, and offers multiple terminal styles including screw terminals, stud, or solderless connectors. Common applications include branch circuit protection for EDP equipment, air conditioners, panel boards, and lighting controls where precise overcurrent protection and ON-OFF switching functionality are required.
Zoekwoorden: 21932988968
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 219-3-2988-968 RoHS-conform?
Ja, 219-3-2988-968 is RoHS-conform.
Wat is de levertijd voor 219-3-2988-968?
De standaard levertijd voor 219-3-2988-968 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands