209-3-1-62-4-8-30
The 209-3-1-62-4-8-30 is a three-pole, 30A, 240Vac hydraulic-magnetic circuit breaker designed for reliable branch circuit protection. ...
BESCHRIJVING
The 209-3-1-62-4-8-30 is a three-pole, E-Frame hydraulic-magnetic circuit breaker that combines power switching and overcurrent protection. This UL 489 listed device is rated for 30A at a maximum of 240Vac, 50/60Hz. It features a series trip configuration with a medium time delay (Delay 62) suitable for mixed loads, and is equipped with 10-32 stud terminals for back panel mounting. The hydraulic-magnetic operating principle ensures that trip characteristics remain stable and unaffected by ambient temperature changes. It is ideal for branch circuit applications such as EDP, air conditioners, panel boards, and lighting controls.
Zoekwoorden: 20931624830
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 209-3-1-62-4-8-30 RoHS-conform?
Ja, 209-3-1-62-4-8-30 is RoHS-conform.
Wat is de levertijd voor 209-3-1-62-4-8-30?
De standaard levertijd voor 209-3-1-62-4-8-30 is ongeveer 11 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
3
kan verzenden 10-19-26
Fabriekslevertijd 11 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands