RNCF1206TKY100R
Ultra Precision Thin Film Chip Resistor - 100 ohm ±0.01% - 0.25W - ±5ppm/°C - SMD 1206 - Tape&Reel ...
BESCHRIJVING
The SEI Stackpole RNCF1206TKY100R is a high-quality, precision surface-mount resistor designed for use in a wide range of electronic applications. Encased in a compact 1206 package, this resistor offers a resistance value of 100 ohms, making it ideal for circuit tuning, feedback loops, and resistive dividers. It features a temperature coefficient of 100 ppm/°C, providing excellent stability across a broad temperature range. The resistor also boasts tight tolerance, ensuring accurate and reliable performance in sensitive electronic systems. Its durable construction and compliance with industry standards make the RNCF1206TKY100R an excellent choice for engineers and manufacturers seeking dependable components for both commercial and industrial applications.
Zoekwoorden: RNCF1206TKY100R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RNCF1206TKY100R RoHS-conform?
Ja, RNCF1206TKY100R is RoHS-conform.
Wat is de levertijd voor RNCF1206TKY100R?
De standaard levertijd voor RNCF1206TKY100R is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.350
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 15 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands